Bourns CR0402-FX-4991GLF

Res Thick Film 0402 4.99K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-4991GLF.

HQonline

Datasheet9 pages4 years ago

IHS

Newark

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-3.44%

CAD Models

Download Bourns CR0402-FX-4991GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
1,488,758
5,802,185
5,802,185
Authorized Distributors
6
6
6
Resistance
4.99 kΩ
4.99 kΩ
4.99 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 0402 4.99K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupAC0402FR-074K99L
Res Thick Film 0402 4.99K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 4.99K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 4.99K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-074K99L
Res General Purpose Thick Film 0402 4.99K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
TE ConnectivityCRG0402F4K7
RES SMD 4.7K OHM 1% 1/16W 0402 / 4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Descriptions

Descriptions of Bourns CR0402-FX-4991GLF provided by its distributors.

Res Thick Film 0402 4.99K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0402 4.99K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 4.99kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 Chip Resistor - Surface Mount ROHS
Resistor, 4K99, 1%, 0.063W, THICK FILM, 0402;; 0402; Resistance:4.99kohm; Resistance Tolerance:± 1%; Power
SMD Resistor 0402 4.99KΩ ±1% 63mW ±100ppm/℃
Resistance:4.99Kohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Cr Series; Voltage Rating:50V Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-4991GLF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402-FX-4991GLF.
  • CR0402FX4991GLF