
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-1746-1-ND | 113,170 | 1 | Cut Tape | ||||||||
| Verical | RCG04024K99FKED | 3,090 | 981 | |||||||||
| Arrow Electronics | RCG04024K99FKED | 3,090 | 1 | |||||||||
| TTI | RCG04024K99FKED | 0 | 10K | Tape & Reel | 13h | |||||||
| Avnet | RCG04024K99FKED | 0 | 10K | 12h |
Download datasheets and manufacturer documentation for Vishay RCG04024K99FKED.
Download Vishay RCG04024K99FKED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCG04024K99FKED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCG04024K99FKED.