Bourns CR0402-FX-1002GLF

Res Thick Film 0402 10K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-1002GLF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

element14 APAC

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+17.27%

CAD Models

Download Bourns CR0402-FX-1002GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
24,394,251
409,855,465
409,855,465
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCRG0402F10K
Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0710KL
Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
RES SMD 10K OHM 1% 1/16W 0402 / 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 10K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Bourns CR0402-FX-1002GLF provided by its distributors.

Res Thick Film 0402 10K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
RES SMD 10K OHM 1% 1/16W 0402 / 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Resistor, thick film, SMD 0402 (1005), 10 kΩ, 0.063 W, ±1 %, CR0402-FX-1002GLF
CR0402 SERIES THICK FILM RESISTOR 0402 CASE 10KOHMS +/-1% 0.0625W +/-100PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 Chip Resistor - Surface Mount ROHS
0402 (1005Metric) 0402 CR0402 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10kOhms ±100ppm/C
RES, THICK FILM, 10K, 1%, 0.0625W, 0402, REEL; Resistance:10kohm; Voltage Rating:50V; Resistor Case Style:0402 ^1005 Metric]; Power Rating:62.5mW; Resistance Tolerance: 1%; Product Range:CR Series; Pac
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402-FX-1002 GLF
  • CR0402-FX-1002-GLF
  • CR0402-FX-1002GLF.
  • CR0402FX1002GLF