Bourns CI100505-10NJ

Inductor RF Multi-Layer 0.01uH 5% 100MHz 8Q-Factor Ceramic 0.25A 0.31Ohm DCR 0402 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI100505-10NJ.

IHS

Datasheet3 pages7 years ago

JRH Electronics

Electro Sonic

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CI100505-10NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
4,848
154,463
154,463
Authorized Distributors
3
1
1
Inductance
10 nH
10 nH
10 nH
Tolerance
5 %
5 %
5 %
Current Rating
200 mA
330 mA
330 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
310 mΩ
310 mΩ
310 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-04-22
LTD Date2024-04-22

Related Parts

TAIYO YUDENHK060310NJ-T
Ind High Frequency Chip Multi-Layer 10nH 5% 100MHz 5Q-Factor Ceramic 220mA 0201 T/R
TAIYO YUDENHK06039N1J-T
Ind High Frequency Chip Multi-Layer 9.1nH 5% 100MHz 5Q-Factor Ceramic 220mA 0201 T/R
INDUCTOR, 10NH, 200mA, 5%, 7.5GHZ; Product Range:TDK - MLK0603 Series; Inductanc
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Multi-Layer 0.01uH 5% 100MHz 6Q-Factor Ceramic 0.2A 0.8Ohm DCR 0201 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Bourns CI100505-10NJ provided by its distributors.

Inductor RF Multi-Layer 0.01uH 5% 100MHz 8Q-Factor Ceramic 0.25A 0.31Ohm DCR 0402 T/R
Multilayer Inductor, 10 nH, 310 Milliohm, ± 5%, 3.5 GHz, 250 mA, 0402 [1005 Metric]
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Chip Inductor, 10Nh 250Ma 5% 3.5Ghz; Body Material:Ceramic; Core Material:Ceramic; Current Rating:250Ma; Dc Current Rating:250Ma; Dc Resistance Max:0.45Ohm; Inductance:10Nh; Inductance Tolerance:± 5%; Inductor Case Style:0402 Rohs Compliant: Yes |Bourns CI100505-10NJ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.