Bourns CHV2010-FX-1005ELF

500mW Thick Film Resistors 2kV ±100ppm/℃ ±1% 10MΩ 2010 Chip Resistor - Surface Mount ROHS
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CHV2010-FX-1005ELF.

HQonline

Datasheet4 pages4 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.91%

CAD Models

Download Bourns CHV2010-FX-1005ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.219
$ 0.219
Stock
1,522,339
68,526
68,526
Authorized Distributors
6
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2010 10M Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-0710ML
Res Thick Film 2010 10M Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R
KOA SpeerHV732HTTE106J
Res Thick Film 2010 10M Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010JK-0710ML
750mW Thick Film Resistors ±100ppm/℃ ±5% 10MΩ 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12ZYJ106U
Res Thick Film 2010 10M Ohm 5% 3/4W -400ppm/C to 150ppm/C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 10M Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CHV2010-FX-1005ELF provided by its distributors.

500mW Thick Film Resistors 2kV ±100ppm/℃ ±1% 10MΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 10M Ohm 1% 1/2W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
RES SMD 10M OHM 1% 1/2W 2010 / 10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
RESISTOR, THICK FILM, SMD, RES 10.0M OHMS, PWR-RTG 0.5 W, TOL 1%, 2010, 100TCR
Thick Film Resistors – SMD; BOURNS; CHV2010-FX-1005ELF; 10 MOhm; 2010; 1 %; Thick Film
2010 (5025Metric) FIXED RESISTOR CHV 0.197Lx0.098W 5.00mmx2.50mm 0.5W 1/2W 10MOhm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
RES, 10M, 1%, 0.5W, 2010, THICK FILM; Resistance:10Mohm; Resistance Tolerance:± 1%; Power Rating:500mW; Resistor Case / Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:High Voltage; Product Range:CHV Series RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHV2010-FX-1005ELF.
  • CHV2010-FX1005ELF
  • CHV2010FX1005ELF