Bourns CG0603MLC-05E

TVS Varistor, 8 V, 5 V, ChipGuard MLC, 20 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
$ 0.114
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CG0603MLC-05E.

IHS

Datasheet4 pages5 years ago

Upverter

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-29.68%

CAD Models

Download Bourns CG0603MLC-05E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-02-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TVS Varistor, 5.5 VDC, AVRM, 14 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
TVS Varistor, 5.5 VDC, AVRM, 15 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
TVS Varistor, 5.5 VDC, AVRM, 19 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC020107V101WP
TVS Varistor, 5.6 VAC, 7 VDC, 20 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060309A200DP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060309A200RP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Bourns CG0603MLC-05E provided by its distributors.

TVS Varistor, 8 V, 5 V, ChipGuard MLC, 20 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
VARISTOR, ESD CLAMP PROTECTOR, 5 VDC, 20 VCLAMP, IEC 61000-4-2 LEVEL 4, 0603 SMD
Varistor, 5V, 20V, 0603; Voltage Rating Vac:8V; Voltage Rating Vdc:5V; Product Range:Chipguard Mlc Series; Clamping Voltage Vc Max:20V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:-; Peak Energy (10/1000Us):- Rohs Compliant: Yes |Bourns, Inc. CG0603MLC-05E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG0603-MLC-05E
  • CG0603MLC-05E.
  • CG0603MLC-05E..
  • CG0603MLC05E