TDK AVR-M1005C080MTAAB

TVS Varistor, 5.5 VDC, AVRM, 14 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK AVR-M1005C080MTAAB.

ODG (Origin Data Global)

Datasheet12 pages4 years ago

TDK

HQonline

Farnell

_legacy Avnet

Inventory History

3 month trend:
+12.01%

CAD Models

Download TDK AVR-M1005C080MTAAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TVS Varistor, 5.5 VDC, AVRM, 15 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060305A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060305A150DP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS060305A150DP
8.5V 30A 1 6.8V 102V 5.6V 4V 100mJ 750pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
KYOCERA AVXVCAS040205X150WP
TVS Varistor, 4 V, 5.6 V, TransGuard, 18 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
Var MLV 5.5VDC 30A 8V 0603 SMD Bulk

Descriptions

Descriptions of TDK AVR-M1005C080MTAAB provided by its distributors.

TVS Varistor, 5.5 VDC, AVRM, 14 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
8V 25A 1 6.4V 96V 5.5V 40mJ 650pF@1kHz 0402 1mm*500¦Ìm*500¦Ìm
Various Passives MLV 5.5VDC 25A 8V 0402 SMD T/R
14V 6.4V~9.6V 25A 0402 Varistors ROHS
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage [DC]=5.5V, Maximum Clamping Voltage (8/20uS)=14V
Varistor, 0.04J, Surface Mount
Varistor, Mov, 14V, 0402; Voltage Rating Vac:-; Voltage Rating Vdc:5.5V; Product Range:-; Clamping Voltage Vc Max:14V; Varistor Case Style:0402 [1005 Metric]; Peak Surge Current @ 8/20Μs:25A; Operating Temperature Min:-40°C Rohs Compliant: Yes |Tdk AVR-M1005C080MTAAB

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVRM1005C080MTAAB