
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | AVR-M1005C080MTABB | 46,502 | 57 | |||||||||
| Arrow Electronics | AVR-M1005C080MTABB | 46,502 | 1 | |||||||||
| DigiKey | 445-2533-1-ND | 55,524 | 1 | Cut Tape | ||||||||
| TME | AVR-M1005C080MTABB | 0 | 10K | 4h | ||||||||
| TTI | AVR-M1005C080MTABB | 0 | 10K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for TDK AVR-M1005C080MTABB.
Download TDK AVR-M1005C080MTABB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK AVR-M1005C080MTABB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK AVR-M1005C080MTABB.