Bourns CDSOT23-SR208

ESD protection diodes / TVS diodes; BOURNS; CDSOT23-SR208; 20 V; Surface Mount; 6
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOT23-SR208.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Newark

HQonline

Inventory History

3 month trend:
-26.00%

CAD Models

Download Bourns CDSOT23-SR208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMMBD2838
Diode Ultra Fast Recovery Rectifier 75V 0.2A 3-Pin SOT-23 T/R
Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.ZHCS506TA
ZHCS506 Series 500 mA 60 V 40 uA High Current Schottky Barrier Diode - SOT-23
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
Diodes Inc.BAS116-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Bourns CDSOT23-SR208 provided by its distributors.

ESD protection diodes / TVS diodes; BOURNS; CDSOT23-SR208; 20 V; Surface Mount; 6
TVS Diode, Array, CDSOT23, Bidirectional, 20 V, SOT-23, 6 Pins
A 4 line, 20V, SOT23 packaged, Steering Diode Array | Bourns CDSOT23-SR208
DIODE, TVS ARRAY, 20V, 4CH, BI, 6-SOT23; Product Range: CDSOT23 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 6Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 500mW; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Operating Voltage: 1.2V; Power Dissipation Pd: 500mW

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOT23-SR208.
  • CDSOT23SR208