Diodes Inc. ZHCS506TA

ZHCS506 Series 500 mA 60 V 40 uA High Current Schottky Barrier Diode - SOT-23
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS506TA.

IHS

Datasheet5 pages12 years ago
Datasheet1 page22 years ago

DigiKey

TME

Arrow Electronics

iiiC

Inventory History

3 month trend:
-99.53%

CAD Models

Download Diodes Inc. ZHCS506TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZHCS500TA
ZHCS500 Series 500 mA 40 V 40 uA High Current Schottky Barrier Diode - SOT-23
Diodes Inc.BAV23C-7-F
BAV23C Series 9 A 250 V 350 mW Surface Mount Switching Diode - SOT-23
Diodes Inc.BAV23A-7-F
BAV23A Series 9 A 250 V 350 mW Surface Mount Switching Diode - SOT-23
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
onsemiBAS16
Diode Ultra Fast Recovery Rectifier 85V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. ZHCS506TA provided by its distributors.

ZHCS506 Series 500 mA 60 V 40 uA High Current Schottky Barrier Diode - SOT-23
DiodesZetex Schottky Diode, 500mA, 60V, SMD, SOT-23, 3-Pin
SCHOTTKY RECTIFIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 60V V(RRM), Silicon
DIODE, SCHOTTKY, SINGLE, 60V, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 500mA; Forward Voltage VF Max: 630mV; Forward Surge Current Ifsm Max: 5.5A; Operating Temperature Max: 125°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZHCS506TA.