Bourns CDNBS08-SLVU2.8-4

ESD protection diodes / TVS diodes; BOURNS; CDNBS08-SLVU2.8-4; 21 V; 30 A; 2.8 V; 3 V
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDNBS08-SLVU2.8-4.

IHS

Datasheet0 pages0 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-13.81%

CAD Models

Download Bourns CDNBS08-SLVU2.8-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4
STMicroelectronicsESDA6V1U1RL
TVS DIODE 5VWM 8SOIC / ESD Suppressor Diode TVS Uni-Dir 5V 8-Pin SO N T/R
STMicroelectronicsITA6V1U1RL
25A@8/20us 12V 300W 6.51V 5V SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronicsDA112S1RL
DIODE ARRAY Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional, 12 Element, Silicon

Descriptions

Descriptions of Bourns CDNBS08-SLVU2.8-4 provided by its distributors.

ESD protection diodes / TVS diodes; BOURNS; CDNBS08-SLVU2.8-4; 21 V; 30 A; 2.8 V; 3 V
ESD Suppressor Diode TVS Bi-Dir 2.8V 8-Pin SOIC N T/R
Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Bidirectional, 4 Element, Silicon
-55℃~+125℃@(Tj) 2.8V 600W 21V 6pF@1MHz 3V SO-8 ESD Protection Devices ROHS
ESD Protection Device, 21 V, NSOIC, 8 Pins, 2.8 V, 6 pF
IC TVS ARRAY 4-LINE 2.8V 8SOIC
DIODE, TVS ARRAY, LOW CAPACITANCE, 30IPP MAX, 2.8VWM
2.8V 600W 30A 21V 3V SOIC-8 3.9mm*2.2mm
Electrostatic Discharge (ESD) Protects Devices
ESD PROTECTION DEVICE, 2.8V, NSOIC-8; Product Range: CDNBS08 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 2.8V; Clamping Voltage Vc Max: 21V; Diode Case Style: SOIC; No. of Pins: 8Pins; Breakdown Volta

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDNBS08-SLVU2.8-4.
  • CDNBS08SLVU2.8-4