Bourns CAY16-3301F4LF

Res Thick Film Array 3.3K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-3301F4LF.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-9.24%

CAD Models

Download Bourns CAY16-3301F4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupTC164-FR-073K3L
Array Chip Resistor Thick Film 3.3kOhm 1% ISOL Molded 8-Pin 1206 Concave Paper T/R
Yageo GroupYC164-FR-073K3L
Res Thick Film Array 3.3K Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupYC164-FR-073KL
Res Thick Film Array 3K Ohm 1% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
Res Thick Film Array 3.3K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V332JV
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CAY16-3301F4LF provided by its distributors.

Res Thick Film Array 3.3K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, 0.25W, 3300ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor network, SMD 1206, 3.3 kΩ, 62.5 mW, ±1 %, 4 resistors, CAY16-3301F4LF
4 ±1% 3.3kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY16 0.126Lx0.063W 3.20mmx1.60mm 3.3kOhm ±200ppm/C ±1%
Res N/W, Isolated, 3K3, 0.063W, 1206; Resistance:3.3Kohm; Product Range:Cay16 Series; No. Of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:1206 [3216 Metric]; No. Of Pins:8Pins; Voltage Rating:50V; Power Rohs Compliant: Yes |Bourns, Inc. CAY16-3301F4LF
Resistance kOhm = 33 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 1.6 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.55 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.