Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-38V332JV

Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V332JV.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-12.19%

CAD Models

Download Panasonic EXB-38V332JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.015
Stock
1,170,303
184,758
Authorized Distributors
6
4
Resistance
3.3 kΩ
3.3 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-V8V332JV
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-28V332JX
Res Thick Film Array 3.3K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupYC124-JR-073K3L
Array Chip Resistor Thick Film 3.3kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Yageo GroupYC124-JR-073KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 3000ohm, 25V, 5% +/-Tol, Surface Mount, 0408
PanasonicEXB-28V362JX
Resistor Array, Chip, 0804, 4 elements 3.6Kohm, 7inch reel
Yageo GroupYC122-JR-073K3L
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 3300ohm, 50V, 5% +/-Tol, Surface Mount, 0404

Descriptions

Descriptions of Panasonic EXB-38V332JV provided by its distributors.

Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Avnet Japan
Res Thkflm Ary 1206 3.3K Ohm 5% 200Ppm/ C Isol 8Pin Cnvx Sm Rohs Compliant: Yes
CHIP RESISTOR ARRAY Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
EXB-38V Series 0603 0.063 W 3.3 kOhm ±5 % 4 Element SMT Chip Resistor Array
Resistor Array, Chip, 4 elements 3.3Kohm, 7 inch
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 3.3kOhm ±200ppm/C ±5%
RES ARRAY 4 RES 3.3K OHM 1206 / 3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
RESISTOR,CVEX ARRAY,0603X4, 303K 5%; Resistance: 3.3kohm; Product Range: EXB3 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-38V332JV.
  • EXB38V332JV