Bourns CAT16-332J4LF

Res Thick Film Array 3.3K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-332J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Electro Sonic

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+8.51%

CAD Models

Download Bourns CAT16-332J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.015
$ 0.014
Stock
1,351,271
277,498
Authorized Distributors
6
1
Resistance
3.3 kΩ
3.3 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
250 mW
Temperature Coefficient
200 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V332JV
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V332JV
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupYC164-JR-073K3L
Array Chip Resistor Thick Film 3.3kOhm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
PanasonicEXB-V8V302JV
Res Thick Film Array 3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 3K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Descriptions

Descriptions of Bourns CAT16-332J4LF provided by its distributors.

Res Thick Film Array 3.3K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Avnet Japan
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, NETWORKS & ARRAYS,3.3K OHM,5%,8 PIN
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.061W 3.20mmx1.55mm 62mW 3.3kOhm ±200ppm/C
RES ARRAY 4 RES 3.3K OHM 1206 / 3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
RESISTOR, ISOLATED ARRAY 4RESISTOR 3.3KOHM 5% 1206, FULL REEL; Resistance:3.3kohm; Product Range:CAT16 Series; No. of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:1206 ^3216 Me
Resistor, Isolated Array 4Resistor 3.3Kohm 5% 1206; Resistance:3.3Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V Rohs Compliant: Yes |Bourns, Inc. CAT16-332J4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-332J-4-LF
  • CAT16-332J4LF.