
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CAY16-154J4LF | 283 | 10 | Cut Tape | ||||||||
| DigiKey | CAY16-154J4LFCT-ND | 2,787 | 1 | Cut Tape | ||||||||
| TME | CAY16-154J4LF | 0 | 25K | 13h | ||||||||
| TTI | CAY16-154J4LF | 0 | 10K | Tape & Reel | 22m | |||||||
| Onlinecomponents.com | CAY16-154J4LF | 0 | 5K | Bulk |
Download Bourns CAY16-154J4LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
| 3D | Download |
Descriptions of Bourns CAY16-154J4LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: