Bourns CAY16-1503F4LF

Res Thick Film Array 150K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-1503F4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+0.01%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupTC164-FR-07150KL
Res Thick Film Array 150K Ohm 1% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Con
Yageo GroupYC164-FR-07150KL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Res Thick Film Array 150K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V154JV
Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603)
PanasonicEXB-38V154JV
Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Bourns CAY16-1503F4LF provided by its distributors.

Res Thick Film Array 150K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 150000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±1% 150kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY16 0.126Lx0.063W 3.20mmx1.60mm 150kOhm ±200ppm/C ±1%
Res N/W, Isolated, 150K, 0.063W, 1206; Resistance:150Kohm; Product Range:Cay16 Series; No. Of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:1206 [3216 Metric]; No. Of Pins:8Pins; Voltage Rating:50V; Power Rohs Compliant: Yes |Bourns, Inc. CAY16-1503F4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.