
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CAY10-750J4LF | 13,050 | 13050 | |||||||||
| Newark | CAY10-750J4LF | 0 | 10K | Cut Tape | ||||||||
| Onlinecomponents.com | CAY10-750J4LF | 0 | 10K | Bulk | ||||||||
| Avnet | CAY10-750J4LF | 0 | 10K | 21h | ||||||||
| RS (Formerly Allied Electronics) | CAY10-750J4LF | 0 | 10K | Bulk | 8h |
Download Bourns CAY10-750J4LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CAY10-750J4LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: