Bourns CAY10-680J4LF

Res Thick Film Array 68 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY10-680J4LF.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+25.75%

CAD Models

Download Bourns CAY10-680J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-28V680JX
Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-0768RL
Array Chip Resistor Thick Film 68Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Res Thick Film Array 68 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
Yageo GroupTC124-JR-0768RL
4 ±5% 68Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Res Array 68 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-28V620JX
Res Thick Film Array 62 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Bourns CAY10-680J4LF provided by its distributors.

Res Thick Film Array 68 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
4 ±5% 68Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 68ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
Res, Array, Iso, 68R, 0.25W, 5%, 0804; Resistance:68Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:0804 [2010 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Resistor Type:Array Rohs Compliant: Yes |Bourns, Inc. CAY10-680J4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.