
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CAY10-682J4LF | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | CAY10-682J4LF | 0 | 10K | Bulk | ||||||||
| TTI Europe | CAY10-682J4LF | 10,000 | 10K | Tape & Reel | 9h | |||||||
| Master Electronics | CAY10-682J4LF | 0 | 10K | |||||||||
| RS (Formerly Allied Electronics) | CAY10-682J4LF | 0 | 50 | Bulk | 19h |
Download Bourns CAY10-682J4LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns CAY10-682J4LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: