ROHM MNR04M0APJ680

Res Array 68 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
$ 0.011
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR04M0APJ680.

IHS

Datasheet9 pages4 years ago

DigiKey

Inventory History

3 month trend:
-88.60%

CAD Models

Download ROHM MNR04M0APJ680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.021
Stock
237,871
115,886
Authorized Distributors
4
6
Resistance
68 Ω
68 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0804
SMD/SMT
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-31

Related Parts

PanasonicEXB-28V680JX
Res Thick Film Array 68 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-0768RL
Array Chip Resistor Thick Film 68Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Res Thick Film Array 68 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
Yageo GroupTC124-JR-0768RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 68ohm, 50V, 5% +/-Tol, Surface Mount, 0408
PanasonicEXB-V8V680JV
Res Thick Film Array 1206 68 Ohm 5% ±200ppm/¦C ISOL 8-Pin Concave SMD Punched Carrier T/R
PanasonicEXB-38V680JV
Res Thick Film Array 68 Ohm 5% 200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Aut

Descriptions

Descriptions of ROHM MNR04M0APJ680 provided by its distributors.

Res Array 68 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 68ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
Chip Resistor 68Ω ±5% ±200ppm/°C 62.5mW 0804 SMD 2.0066mm × 990.6μm × 457.2μm
SMD Res.Network 0,063W 5% 4x68R Taped

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE