
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CAY10-151J4LFCT-ND | 24,129 | 1 | Cut Tape | ||||||||
| Newark | CAY10-151J4LF | 0 | 10K | Cut Tape | ||||||||
| Onlinecomponents.com | CAY10-151J4LF | 0 | 10K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | CAY10-151J4LF | 0 | 250 | Bulk | 6h | |||||||
| Avnet | CAY10-151J4LF | 0 | 10K | 16h |
Download Bourns CAY10-151J4LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CAY10-151J4LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: