Bourns CAT16-472J4

Array/Network Resistor, Isolated, 0.062W, 4700ohm, 50V, 5% +/-Tol, Surface Mount, 0612, CHIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-472J4.

IHS

Datasheet3 pages19 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-10.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.016
Stock
85,244
975,729
Authorized Distributors
1
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
250 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns CAT16-472J4 provided by its distributors.

Array/Network Resistor, Isolated, 0.062W, 4700ohm, 50V, 5% +/-Tol, Surface Mount, 0612, CHIP
RES THKFLM ARY 1206 4.7K OHM 5% ISOL 8PIN CNCV SMD
Thick Film Resistor Array; Power Rating:250mW; Resistance:4.7kohm; Resistance Tolerance:± 5%; No. of Elements:8; Series:CAT16; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:50V ;RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-472-J-4