Bourns CAT16-4702F4LF

Res Thick Film Array 47K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-4702F4LF.

IHS

Datasheet5 pages3 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+103%

CAD Models

Download Bourns CAT16-4702F4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film Array 47K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC164-FR-0747KL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Res Thick Film Array 47.5K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 49.9K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V473JV
Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Yageo GroupTC164-JR-0747KL
Res Thick Film Array 47K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R

Descriptions

Descriptions of Bourns CAT16-4702F4LF provided by its distributors.

Res Thick Film Array 47K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, 0.25W, 47000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res, Array, Iso, 47K, 0.25W, 1%, 1206; Resistance:47Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 1%; Voltage Rating:50V; Resistor Technology:- Rohs Compliant: Yes |Bourns, Inc. CAT16-4702F4LF
RESISTOR, ISO, 47K, 1%, 50V, 1206; Resistance: 47kohm; Product Range: CAT16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Power Rating per Element: 62mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Resistance R1: 47kohm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-4702F4LF.