Bourns CAT10-473J4LF

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT10-473J4LF.

HQonline

Datasheet3 pages5 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+5.15%

CAD Models

Download Bourns CAT10-473J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEXB-N8V473JX
Chip Resistor Array / Isolated Circuit / Type 2A 0402x4 / 4 resistors / 8 termi
PanasonicEXB-N8V513JX
Res Thick Film Array 51K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
PanasonicEXB-28V473JX
Resistor Thick Film Array 47K Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupTC124-JR-0747KL
Res Thick Film Array 47K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Concav
Res Thick Film Array 47K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

Descriptions

Descriptions of Bourns CAT10-473J4LF provided by its distributors.

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
4 ±5% 47kΩ 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
RES ARRAY 4 RES 47K OHM 0804 / 47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Concave, Long Side Terminals
Res, Array, Iso, 47K, 0.25W, 5%, 0804; Resistance:47Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:0804 [2010 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Terminal Pitch:0.5Mm Rohs Compliant: Yes |Bourns, Inc. CAT10-473J4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.