Bourns AMS22S5A1CLAFL336

Single Turn Non-Contact Magnetic Sensor /Tray Packaging |Bourns, Inc. AMS22S5A1CLAFL336
$ 39.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns AMS22S5A1CLAFL336.

IHS

Datasheet3 pages5 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellSS49E
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB
NXP SemiconductorsKMA210:115
Angular Magnetoresistive Sensor Automotive 3-Pin SIP T/R
HoneywellSS460S
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
OptekOHB900
Hallogic Hall-Effect sensor assembly, Supply Current 4 mA, Output Type: Logic, Slotted-3, RoHS

Descriptions

Descriptions of Bourns AMS22S5A1CLAFL336 provided by its distributors.

Single Turn Non-Contact Magnetic Sensor /Tray Packaging |Bourns, Inc. AMS22S5A1CLAFL336
Hall Effect Sensor, 0deg Min, 360deg Max, 0.05-4.95V, Cylindrical, Servo Mount
Rotary Position Sensor 5V 50MCycles Analog Output 3-Pin
INCREMENTAL ANALOGUE ROTARY ENCODER, 120RPM, 5 V DC, IP50
Rotational Type Position Sensors 50G 5V 3-Pin
RotaryPosition Sensor 5V 3-Pin
SENSOR, POSITION, 4.5 TO 5.5VDC
Linearity (±) % = 0.3 / Resistance kOhm = 10 / Tolerance % = 10 / Accuracy (%) % = 1 / Linear Position Sensor Output Type = Analogue / Operating Voltage Max. V = 5 / Displacement Speed min-1 = 200 / Output Current mA = 10 / Termination Type = PCB Pins / Mounting Type = Panel Mount / Series = AMS22S / Protection Rating = IP50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.