Optek OHB900

Hallogic Hall-Effect sensor assembly, Supply Current 4 mA, Output Type: Logic, Slotted-3, RoHS
$ 10.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OHB900.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-82.90%

Supply Chain

Country of OriginMexico
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OptekOH090U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
TT ElectronicsOHS3075U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Bipolar latching, TO-92-3, RoHS
TT ElectronicsOHS3131U
Hall Effect Sensor, -13.5Mt Min, 13.5Mt Max, 25Ma, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin,
Diodes Inc.AH175-WG-7-B
DIODES INC. AH175-WG-7-B Hall Effect Sensor, Bipolar, 25 mA, SC-59, 3 Pins, 3.5 V, 20 V
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1210LUA-T
ALLEGRO MICROSYSTEMS A1210LUA-T Hall Effect Sensor, Latching, 25 mA, SIP, 3 Pins, 3.8 V, 24 V

Descriptions

Descriptions of Optek OHB900 provided by its distributors.

Hallogic Hall-Effect sensor assembly, Supply Current 4 mA, Output Type: Logic, Slotted-3, RoHS
TT Electronics SCT
PROXIMITY SENSOR-HALL EFFECT 3.18-3.18mm 0.01-0.40V RECTANGULAR THROUGH HOLE MOUNT
OHB900 Series 4.5 to 24 V 200kHz Digital Type Hallogic Hall Effect Sensor
SENSOR, MAGNETIC, HALL-EFFECT, UNIPOLAR, 25VDC, 3 PCB PINS, SCREW, 25 MA MAX
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Tube
Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR
Digital 4.5V 4mA 25mA 24V 25.9mm*6.35mm*10.8mm
Hall-Effect Sensor, Slotted; Supply Voltage Dc Min:4.5V; Supply Voltage Dc Max:25V; Sensor Terminals:-; Sensor Housing:-; Output Configuration:-; Output Voltage Min:-; Switching Speed:-; Product Range:Ohb900 Series; Svhc:No Svhc Rohs Compliant: Yes |Tt Electronics/optek Technology OHB900

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OHB900.