API Delevan 1641-103K

Fixed Ind 10UH 228MA 1.62 Ohm Th
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-103K.

IHS

Datasheet1 page0 years ago

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-30.73%

Alternate Parts

Price @ 1000
$ 3.52
$ 3.5
Stock
27,735
6,656
Authorized Distributors
2
2
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
228 mA
228 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.62 Ω
1.62 Ω
Q Factor
50
50
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-09-01
LTD Date2020-12-15

Related Parts

Ind RF Choke Shielded/Molded Wirewound 10uH 10% 7.9MHz 50Q-Factor Ferrite 220mA AXL Bag
API Delevan1641R-103K
INDUCTOR, RF, IND 10UH, TOL +/-10%, CUR 228MA, AXIAL, DCR 1.62 OHMS, SRF 46MHZ
Bourns70F105AI
Ind RF Choke Wirewound 10uH 10% 7.9MHz 36Q-Factor Iron 277mA AXL
API Delevan1641R-103K BK
FIXED IND 10UH 228MA 1.62 OHM TH
Ind General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1812 T/R
AISM Series 1812 10 uH 250 mA ±10% 1.6 Ohm DCR SMT Wirewound Inductor

Descriptions

Descriptions of API Delevan 1641-103K provided by its distributors.

FIXED IND 10UH 228MA 1.62 OHM TH
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core
Military MIL-PRF-M15305MS75088 Axial 0.162Diax0.410L 4.11mmx10.41mm 10muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI