Bourns 9250-124

RF Choke Shielded/Molded Wirewound 120uH 10% 790KHz 55Q-Factor 0.15A 3.6Ohm DCR AXL
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTD9250-124Contact
>1wk
North Star MicroNS-9250-124Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9250-124.

Arrow Electronics

Datasheet2 pages19 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.85
Stock
1
3,240
Authorized Distributors
0
2
Inductance
120 µH
120 µH
Tolerance
10 %
10 %
Current Rating
150 mA
153 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.6 Ω
3.6 Ω
Q Factor
55
55
Test Frequency
790 kHz
790 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

API Delevan1641R-124K
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
API Delevan1641-124K
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
Ind RF Choke Shielded/Molded 120uH 10% 790KHz 55Q-Factor Ferrite 150mA AXL Bag
Inductor Power Unshielded Wirewound 120uH 10% 796KHz 20Q-Factor Ferrite 160mA 4.5Ohm DCR 1812 T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Molded Wirewound 120uH 10% 796KHz 40Q-Factor 110mA 1812 T/R

Descriptions

Descriptions of Bourns 9250-124 provided by its distributors.

RF Choke Shielded/Molded Wirewound 120uH 10% 790KHz 55Q-Factor 0.15A 3.6Ohm DCR AXL
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
FIXED IND 120UH 150MA 3.6 OHM TH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.