API Delevan 1641-124K

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-124K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 3.86
$ 3.85
Stock
23,493
3,240
Authorized Distributors
0
2
Inductance
120 µH
120 µH
Tolerance
10 %
10 %
Current Rating
153 mA
153 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.6 Ω
3.6 Ω
Q Factor
55
55
Test Frequency
790 kHz
790 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-06-01
LTD Date2020-08-15

Related Parts

API Delevan1641R-124K
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
Ind RF Choke Shielded/Molded 120uH 10% 790KHz 55Q-Factor Ferrite 150mA AXL Bag
Bourns9250-124
RF Choke Shielded/Molded Wirewound 120uH 10% 790KHz 55Q-Factor 0.15A 3.6Ohm DCR AXL
Inductor Power Unshielded Wirewound 120uH 10% 796KHz 20Q-Factor Ferrite 160mA 4.5Ohm DCR 1812 T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Molded Wirewound 120uH 10% 796KHz 40Q-Factor 110mA 1812 T/R

Descriptions

Descriptions of API Delevan 1641-124K provided by its distributors.

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
FIXED IND 120UH 153MA 3.6 OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI