Bourns 9220-00-RC

General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9220-00-RC.

IHS

Datasheet2 pages3 years ago

_legacy Avnet

Arrow Electronics

CAD Models

Download Bourns 9220-00-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-03-06
LTD Date2023-09-06

Related Parts

API Delevan2500-00J
FIXED IND 270UH 126MA 8.2 OHM TH
Ind RF Choke Bobbin Core 270uH 5% 790KHz 60Q-Factor Ferrite 120mA AXL Bag
Ind RF Choke Bobbin Core 270uH 5% 796KHz 60Q-Factor Ferrite 145mA AXL T/R
General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
API Delevan1812-274J
General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Bourns 9220-00-RC provided by its distributors.

General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core
Ind4.83X11.18Mm,270Uh5%0.11A,non-Shdth Rohs Compliant: Yes |Bourns Jw Miller 9220-00-RC
IND4.83X11.18MM,270UH5%0.11A, NON-SHDTHBULK, BAG PACKAGING
110mA 270uH Color Circle Coils Inductor ±5% 65@0.79MHz Plugin,D4.8xL11.2mm Color Ring Inductors / Through Hole Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.