Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43MN271J03L

General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43MN271J03L.

element14 APAC

Datasheet3 pages19 years ago

Ciiva

Geoflip

_legacy Avnet

Inventory History

3 month trend:
+192%

CAD Models

Download Murata LQH43MN271J03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor RF Chip Unshielded Wirewound 270uH 5% 796KHz 40Q-Factor 92mA 12Ohm DCR 1812 T/R
General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind RF Choke Bobbin Core 270uH 5% 790KHz 60Q-Factor Ferrite 120mA AXL Bag
General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Murata LQH43MN271J03L provided by its distributors.

General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Unshielded Wirewound 270uH 5% 1MHz 40Q-Factor Ferrite 100mA 6.8Ohm DCR 1812 Embossed T/R
1MHz 4MHz 100mA 40@796kHz 270μH 6.8Ω ±5% 1812 SMD mount 4.5mm*3.2mm*2.8mm
IND FIXED 270UH 100MA 6.8 OHM 1812 SMD
LQH43 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 270muH
INDUCTOR, 1812 CASE, 270µH, 20%; Inductance:270µH; Inductance Tolerance:± 5%; DC Resistance Max:6.8ohm; DC Current Rating:100mA; Q Factor:40; Self Resonant Frequency:4MHz; Q Test Frequency:796kHz; Core Material:Ferrite; Inductor Case Style:1812; DC Current Max:100mA; Inductor Type:Wirewound; Package / Case:1812; Q @ Vr F:40; Resistance:6.8ohm; Resonant Frequency:4MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH