Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 77F271J-TR-RC

Ind RF Choke Bobbin Core 270uH 5% 796KHz 60Q-Factor Ferrite 145mA AXL T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 77F271J-TR-RC.

Newark

Datasheet3 pages7 years ago

Farnell

Inventory History

3 month trend:
-0.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ind RF Choke Bobbin Core 270uH 5% 790KHz 60Q-Factor Ferrite 120mA AXL Bag
Ind RF Chip Unshielded Wirewound 270uH 5% 796kHz 20 Q-Factor Ferrite 45mA T/R
Inductor RF Chip Unshielded Wirewound 270uH 5% 796KHz 20Q-Factor Ferrite 45mA 28Ohm DCR 1210 T/R
General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Bourns 77F271J-TR-RC provided by its distributors.

Ind RF Choke Bobbin Core 270uH 5% 796KHz 60Q-Factor Ferrite 145mA AXL T/R
General Purpose Inductor, 270uH, 5%, 1 Element, Ferrite-Core
145mA 270uH Color Circle Coils Inductor ±5% 60@0.796MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
INDUCTOR, 270UH, ±5%, 2.8MHZ, AXIAL; Inductance:270µH; Inductance Tolerance:± 5%; DC Resistance Max:6ohm; Self Resonant Frequency:2.8MHz; DC Current Rating:145mA; Q Factor:65; Q Test Frequency:796GHz; Inductor Case Style:Axial Leaded

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.