Bourns 91A2A-B28-D18/D18L

Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 6390
$ 8.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 91A2A-B28-D18/D18L.

IHS

Datasheet5 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 158V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 158V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 158V, 20% +/-Tol, 500ppm/Cel, 5030

Descriptions

Descriptions of Bourns 91A2A-B28-D18/D18L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 6390
±20% ±1000ppm/℃ 250mW 50kΩ Potentiometers, Variable Resistors ROHS
Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns, Inc. 91A2A-B28-D18/D18L
50K¦¸ ¡À20% 250mW ¡À1000ppm/¡æ 17.45mm*15.88mm*17.46mm
Res Conductive Plastic POT 50K/50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm (45.09 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
Resistance kOhm = 50 / Tolerance = ±20 % / Power Rating mW = 500 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 240 / Track Taper = Audio / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.35 / Shaft Length mm = 22.22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 91 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91A2A-B28-D18D18L
  • 91A2A-B28D18/D18L