What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 91R1A-R22-B18L

Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 4.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 91R1A-R22-B18L.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+26.11%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP091S-QC15BR50K
Potentiometer, Conductive Plastic, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s)
TT Electronics91AR50KLF
Trimmer, Potentiometer, 50Kohm 1Turn Thr; |Tt Electronics/bi Technologies 91AR50KLF
TT ElectronicsP120K-Y20BR50K
Rotary Potentiometer, 50 Kohm, 1 Turns; |Tt Electronics/bi Technologies P120K-Y20BR50K

Descriptions

Descriptions of Bourns 91R1A-R22-B18L provided by its distributors.

Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
±20% ±1000ppm/℃ 1W 50kΩ Potentiometers, Variable Resistors ROHS
Res, non-Specified,50Kohms,20+/-% Tol,-10; |Bourns, Inc. 91R1A-R22-B18L
50KΩ ±20% 1W ±1000ppm/℃ linear panel mount 17.45mm*15.88mm*17.46mm
Res Conductive Plastic POT 50K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
PANEL CONTROL - 5/8(16MM) ST-CPTRAY PACKAGING
Resistance kOhm = 50 / Tolerance = ±20 % / Power Rating W = 1 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6 / Shaft Length mm = 22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 91 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.