Vishay 248FGJSPXB25503ML

Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 158V, 20% +/-Tol, 500ppm/Cel, 5030
$ 18.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 248FGJSPXB25503ML.

Vishay

Datasheet5 pages11 years ago

IHS

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 158V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
Res Conductive Plastic POT 50K Ohm 20% 1/40W 1(Elec)/1(Mech)Turn 6mm Pin Panel Mount/Through Hole
Res POT 50K Ohm 20% 1/20W 1Turn 6mm Pin Panel Mount/Through Hole

Descriptions

Descriptions of Vishay 248FGJSPXB25503ML provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 158V, 20% +/-Tol, 500ppm/Cel, 5030
248 F GJ S P X BO50 50K 20% L e3
POTENTIOMETER, 50K; Track Resistance:50kohm; Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Series:248; Power Rating:250mW; Mounting Type:Through Hole; No. of Gangs:1; Adjustment Type:Shaft; Resistor Element ;RoHS Compliant: Yes
POTENTIOMETER, 50K; Track Resistance:50kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Series:248; Power Rating:250mW; Mounting Type:Through Hole; No. of Gangs:1; Adjustment Type:Shaft; SVHC:No SVHC; Resistor Element Type:Variable Rotary Conductive Plastic; Case Style:PCB Mount; Dielectric Strength, VAC:750V; Electrical Angular Rotation Tolerance +:5°; Electrical Angular Rotation Tolerance -:5°; End Resistance:2ohm; External Depth:7.6mm; External Length / Height:12.7mm; External Width:12.7mm; Full Power Rating Temperature:70°C; Insulation Resistance:1000Mohm; Max Operating Temperature:125°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:750V; Resistance:50kohm; Rotation Electrical Angle:265°; Rotation Mechanical Angle:295°; Shaft Length - Metric:22.225mm; Temperature Coeff. -:1000ppm/°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric