Bourns 84A1A-B28-J15L

Potentiometer Wirewound 10 Kohms 10 Turns Power 1W Shaft Dia 0.25IN 84 Series
$ 34.725
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 84A1A-B28-J15L.

IHS

Datasheet6 pages4 years ago

Master Electronics

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.41%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2011-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POTENTIOMETER WIREWOUND 3590 SERIES 10 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
Rotary Metal Wirewound 10-Turn Potentiometer 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount
POTENTIOMETER WIREWOUND 3590 SERIES 10 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS 536 SERIES
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES

Descriptions

Descriptions of Bourns 84A1A-B28-J15L provided by its distributors.

POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS POWER 1W SHAFT DIA 0.25IN 84 SERIES
Potentiometer, Wire Wound, 1W, 10000ohm, 5% +/-Tol, 10 Turn(s)
±5% ±50ppm/℃ 1W 10kΩ Potentiometers, Variable Resistors ROHS
BOURNS 84A1A-B28-J15L WIREWOUND POTENTIOMETER, 10KOHM, 5%, 1W
Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (41.28 X 15.88 X 22.99mm) Solder Lug Panel Mount
10K¦¸ ¡À5% 1W ¡À50ppm/¡æ 500V(DC) 15.88mm*15.88mm*22.99mm
POT 10K OHM 1W WIREWOUND LINEAR
Precision Potentiometers 5/8 16MM 10T WW
Wirewound Potentiometer, 10Kohm, 5%, 1W; Track Resistance:10Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 5%; Product Range:84 Series; Potentiometer Mounting:Through Hole; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 84A1A-B28-J15L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.