Bourns 82Z1D-Z33-BA0/753L

Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 23.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 82Z1D-Z33-BA0/753L.

Master Electronics

Datasheet4 pages5 years ago
Datasheet2 pages14 years ago

Newark

element14

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
OhmiteCMU2541E
Res POT 250K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
TT ElectronicsP160KNP-0EC15B250K
POT 250K OHM 1/5W PLASTIC LINEAR
TT ElectronicsP160KNP-0QC20B250K
POTENTIOMETER - PANEL

Descriptions

Descriptions of Bourns 82Z1D-Z33-BA0/753L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
±10% ±1000ppm/℃ 250mW 250kΩ Potentiometers, Variable Resistors ROHS
POTENTIOMETER ROTARY, 250KOHM, 250mW, ±1
PANEL CONTROL - 5/8" (16MM) ST-CP | Bourns 82Z1D-Z33-BA0/753L
Res Conductive Polymer POT 250K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (42.85 X 15.88 X 22.85mm) J-Hook Panel Mount
Rotary Potentiometer, 250Kohm, 250Mw, ±10%; Track Resistance:250Kohm; No. Of Turns:1Turns; Track Taper:Log (Audio); Power Rating:250Mw; Resistance Tolerance:± 10%; Product Range:82 Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns, Inc. 82Z1D-Z33-BA0/753L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82Z1D-Z33BA0/753L