Bourns 82A1D-A24-BA0/187L

Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 17.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 82A1D-A24-BA0/187L.

Master Electronics

Datasheet4 pages5 years ago
Datasheet2 pages14 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-1.61%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP160KNP-0EC15B250K
POT 250K OHM 1/5W PLASTIC LINEAR
TT ElectronicsP160KNP-0QC20B250K
POTENTIOMETER - PANEL
TT ElectronicsP231-QC20AR250K
Potentiometers 1/4W 250K Ohms 20% 24mm ROTARY POT

Descriptions

Descriptions of Bourns 82A1D-A24-BA0/187L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
POTENTIOMETER ROTARY, 250KOHM, 250mW, ±1
250K¦¸ ¡À10% 250mW ¡À1000ppm/¡æ 15.88mm*15.88mm*22.85mm
PREMIUM GUITAR POTENTIOMETER 250K 10%
Potentiometers 250K Res. Value Plain Shaft Style
Rotary Potentiometer, 250Kohm, 250Mw, ±10%; Track Resistance:250Kohm; No. Of Turns:1Turns; Track Taper:Log (Audio); Power Rating:250Mw; Resistance Tolerance:± 10%; Product Range:82 Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns, Inc. 82A1D-A24-BA0/187L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82A1D-A24BA0/187L