Bourns 82A1D-Z28-BA0/255L

Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 16.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 82A1D-Z28-BA0/255L.

Master Electronics

Datasheet4 pages5 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP160KNP-0EC15B250K
POT 250K OHM 1/5W PLASTIC LINEAR
TT ElectronicsP160KNP-0QC20B250K
POTENTIOMETER - PANEL
TT ElectronicsP231-QC20AR250K
Potentiometers 1/4W 250K Ohms 20% 24mm ROTARY POT

Descriptions

Descriptions of Bourns 82A1D-Z28-BA0/255L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Res Conductive Polymer POT 250K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (33.35 X 15.88 X 22.85mm) J-Hook Panel Mount
POT, CONDUCTIVE PLASTIC, 10%, 250mW; Track Resistance:250kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:5.97mm; Shaft Length:17.48mm; Resistance Tolerance:± 20%; Power Rating:250mW; Adjustment Type:Side
Potentiometer, Conductive Plastic, 10%, 250Mw; Track Resistance:250Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:82 Series; Potentiometer Mounting:-; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 82A1D-Z28-BA0/255L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82A1D-Z28-BA0255L