Bourns 82A1D-A24-BA0/186L

Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 19.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 82A1D-A24-BA0/186L.

Master Electronics

Datasheet4 pages5 years ago
Datasheet2 pages14 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-1.07%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.25W, 500000ohm, 350V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 0.26W, 470000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.26W, 470000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 500000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
OhmiteCLU5041E
Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount

Descriptions

Descriptions of Bourns 82A1D-A24-BA0/186L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
POTENTIOMETER W/ 6 MM DIA. SHAFT,500KOHM,+/-10%,0.25W,+/-1000PPM/C, PMNT
POTENTIOMETER ROTARY, 500KOHM, 250mW, ±1
500K¦¸ ¡À10% 250mW ¡À1000ppm/¡æ 15.88mm*15.88mm*22.85mm
Potentiometers 500K Res. Value Plain Shaft Style
Res Conductive Polymer POT 500K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (34.93 X 15.88 X 22.85mm) J-Hook Panel Mount
Rotary Potentiometer, 500Kohm, 250Mw, ±10%; Track Resistance:500Kohm; No. Of Turns:1Turns; Track Taper:Log (Audio); Power Rating:250Mw; Resistance Tolerance:± 10%; Product Range:82 Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns, Inc. 82A1D-A24-BA0/186L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82A1D-A24BA0/186L