Vishay P11S1A0BGSY00504KA

Potentiometer, Cermet, 0.25W, 500000ohm, 350V, 10% +/-Tol, 1 Turn(s)
$ 11.793
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P11S1A0BGSY00504KA.

Farnell

Datasheet14 pages16 years ago
Datasheet14 pages17 years ago
Datasheet15 pages11 years ago

Newark

Inventory History

3 month trend:
-6.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Potentiometer, Cermet, 1W, 500000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.25W, 500000ohm, 350V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.26W, 470000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT ElectronicsP160KNP-0EC15A500K
Potentiometer, Conductive Plastic, 0.1W, 500000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay P11S1A0BGSY00504KA provided by its distributors.

Potentiometer, Cermet, 0.25W, 500000ohm, 350V, 10% +/-Tol, 1 Turn(s)
Res Cermet POT 500K Ohm 10% 0.25W 1(Elec)/1(Mech)Turn 3.17mm (26.58 X 12.5 X 18mm) Solder Lug Panel Mount Box
P11S 1 A 0 BG S Y00 500K 10% A e3
POTENTIOMETER, 500K, LINEAR; Track Resistance:500kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:350V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side; Contact Resistance Variation +:2%; Contact Resistance Variation -:2%; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; End Resistance:2ohm; Insulation Resistance:1000Gohm; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1500V; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:P11; Shaft Diameter:3.175mm; Shaft Length - Metric:15.88mm; Temperature Coefficient:± 100ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric