Vishay P16NM474KAB15

Potentiometer, Cermet, 0.26W, 470000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 21.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P16NM474KAB15.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Potentiometer, Cermet, 0.26W, 470000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.25W, 500000ohm, 350V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 500000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TRIMMERS & POTS SFERNICE/ P16 NP 500K 10% A BO e3/ BOX
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay P16NM474KAB15 provided by its distributors.

Potentiometer, Cermet, 0.26W, 470000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometers 470Kohms 10% Linear Metallica black
470K¦¸ ¡À10% 260mW ¡À150ppm/¡æ 350V 24.5mm
SFERNICE POTENTIOMETERS & TRIMME
POTENTIOMETER, 470K POTENTIOMETER, 470K; RESISTORS ELEMENT TYPE:VARIABLE ROTARY CERMET; RESISTANCE, TRACK:470KR; SERIES:P16; POWER RATING:1W; CASE STYLE:PANEL MOUNT; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); ANGLE, ;ROHS COMPLIANT: YES
POTENTIOMETER, 470K; Track Resistance:470kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:350V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Knob; SVHC:No SVHC (15-Dec-2010); Body Diameter:16mm; Dielectric Strength VAC:2500V; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; IP/NEMA Rating:IP67; Insulator Material:Metal; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:P16; Temperature Coefficient:± 150ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric