Bourns 8230-46-RC

Ind RF Choke 12uH 10% 2.5MHz 45Q-Factor Ferrite 210mA AXL Bag
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-46-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-0.26%

CAD Models

Download Bourns 8230-46-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025-46K
FIXED IND 12UH 160MA 2.7 OHM TH
API Delevan1210-123K
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD
Inductor General Purpose Chip Wirewound 12uH 10% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
Ind RF Choke Shielded/Molded 12uH 10% 2.5MHz 55Q-Factor Ferrite 200mA AXL Bag
API Delevan1641R-123K
INDUCTOR, RF, IND 12UH, TOL +/-10%, CUR 205MA, AXIAL, DCR 2 OHMS, SRF 44MHZ
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206

Descriptions

Descriptions of Bourns 8230-46-RC provided by its distributors.

Ind RF Choke 12uH 10% 2.5MHz 45Q-Factor Ferrite 210mA AXL Bag
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
210mA 12uH Color Circle Coils Inductor ±10% 45@2.5MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
Rf Choke, 12Uh, 210Ma, 10%, 40Mhz; Rango De Producto:Serie 8230; Inductancia:12Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:2.7Ohm; Intensidad Nominal Dc:210Ma; Frecuencia De Autoresonancia Mín.:40Mhz; Factor Q:45 |Bourns Jw Miller 8230-46-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8230-46RC