API Delevan 1025-46K

Fixed Ind 12UH 160MA 2.7 Ohm Th
$ 1.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-46K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.642
$ 1.31
Stock
5,079
3,001
Authorized Distributors
0
2
Inductance
12 µH
12 µH
Tolerance
10 %
10 %
Current Rating
160 mA
160 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.7 Ω
2.7 Ω
Q Factor
45
45
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke 12uH 10% 2.5MHz 45Q-Factor Ferrite 210mA AXL Bag
API Delevan1641R-123K
INDUCTOR, RF, IND 12UH, TOL +/-10%, CUR 205MA, AXIAL, DCR 2 OHMS, SRF 44MHZ
Ind RF Choke Shielded/Molded 12uH 10% 2.5MHz 55Q-Factor Ferrite 200mA AXL Bag
API Delevan1641-123K
FIXED IND 12UH 205MA 2 OHM TH
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of API Delevan 1025-46K provided by its distributors.

FIXED IND 12UH 160MA 2.7 OHM TH
General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core
1025 Axial 0.095Diax0.250L 2.41mmx6.35mm 12muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI