Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH31MN120K03L

General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 3216/1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH31MN120K03L.

_legacy Avnet

Datasheet3 pages16 years ago
Datasheet3 pages17 years ago

element14 APAC

Ciiva

Geoflip

CAD Models

Download Murata LQH31MN120K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Wurth Elektronik744032120
1MHz 18MHz 780mA 290mA 35@1MHz 12μH 700mΩ ±10% 1210 SMD mount 3.2mm*2.5mm*2.3mm
Inductor Power Chip Unshielded Wirewound 12uH 10% 1MHz Ferrite 0.21A 1.82Ohm DCR 0806 T/R
General Purpose Inductor, 12uH, 10%, 2 Element, Ferrite-Core, SMD, 1210
Inductor Power Molded/Unshielded Wirewound 12uH 10% 1MHz 0.62A 0.47Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata LQH31MN120K03L provided by its distributors.

General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor General Purpose Chip Unshielded Wirewound 12uH 10% 1MHz 35Q-Factor Ferrite 95mA 3.51Ohm DCR 1206 Embossed T/R
INDUCTOR, 12µH, 10%, 1206 CASE; Inductance: 12µH; Product Range: -; DC Current Rating: 95mA; High Frequency Inductor Case: 1206 [3216 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.7ohm; Inductance Tolerance: ±
INDUCTOR, 1206 CASE, 12µH, 10%; Inductance:12µH; Inductance Tolerance:± 10%; DC Resistance Max:2.7ohm; DC Current Rating:95mA; Self Resonant Frequency:18MHz; Core Material:Ferrite; Inductor Case Style:1206; No. of Pins:2; DC Current Max:95mA; Inductor Type:Wirewound; Package / Case:1206; Q @ Vr F:35; Q Factor @ Frequency:35 @ 5MHz; Resistance:2.7ohm; Resonant Frequency:18MHz; Series:LGH31

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH