Bourns 70ADJ-6-ML1

Conn Modular Contact M 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube
$ 1.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 70ADJ-6-ML1.

Electro Sonic

Datasheet3 pages8 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago

Factory Futures

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-30.58%

CAD Models

Download Bourns 70ADJ-6-ML1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.521
$ 1.619
Stock
31,881
21,820
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4 mm
4 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-03-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pin Header, Power, Wire-to-Board, 3 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle
4.00mm Pitch Positive Locking Terminal Block Plug, Tin Plating, 6 Circuits
Pin Header, Power, Wire-to-Board, 3 mm, 1 Rows, 6 Contacts, Through Hole Straight
TE Connectivity2-1445057-6
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity1-316133-2
Conn Power M 6 POS 5.08mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tube
TE Connectivity280611-2
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-HoleCarton

Descriptions

Descriptions of Bourns 70ADJ-6-ML1 provided by its distributors.

Conn Modular Contact M 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube
PCB Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.157 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Modular Battery Contact; Accessory Type:Modular Contact; For Use With:Cellular Telephones, PDAs, Laptop Computers, Portable Medical & Test Equipment; Contact Material:Copper Alloy; Current Per Contact:3A; Voltage Rating:30VDC
Modular Battery Contact; Contact Material:Copper Alloy; Voltage Rating:30Vdc; Contact Gender:Pin; No. Of Contacts:6 Contact; Battery Terminals:Smd; Product Range:70Ad Series; Accessory Type:Modular Contact; Current Per Contact:3A Rohs Compliant: Yes |Bourns, Inc. 70ADJ-6-ML1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70ADJ6ML1