Bourns 70AAJ-5-F1

Conn Modular Contact F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Tube
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 70AAJ-5-F1.

IHS

Datasheet2 pages12 years ago

JRH Electronics

element14

Farnell

_legacy Avnet

Inventory History

3 month trend:
-1.68%

CAD Models

Download Bourns 70AAJ-5-F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-04-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity103957-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Automotive Tube
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
TE Connectivity1-104257-0
Connector Housing, AMPMODU MTE, Socket, 11 Ways, 2.54 mm, AMPMODU MTE Series Contacts
Conn SIM Card M 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 7 Circuits Tin (Sn) Plating
TE Connectivity103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of Bourns 70AAJ-5-F1 provided by its distributors.

Conn Modular Contact F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Tube
Compression Contact,Female 2.54mm 1 5 760nm 12.6mm*10mm
PCB Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONN SPRING MOD FEMALE 5POS SMD
MODULAR CONTACT - SMD FEMALE, TUBE, TUBE, PACKAGING
Modular Contacts 5C SMT F W/LOC PINS
Modular Battery Contact; Contact Material:Copper Alloy; Voltage Rating:60V; Contact Gender:Socket; No. Of Contacts:5 Contact; Battery Terminals:Smd; Product Range:70Aaj Series; Accessory Type:Modular Contact; Current Per Contact:3A Rohs Compliant: Yes |Bourns, Inc. 70AAJ-5-F1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70AAJ-5-F1_
  • 70AAJ5F1