Bourns 70AAJ-3-M0G

Conn Battery M 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port Embossed T/R
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 70AAJ-3-M0G.

IHS

Datasheet2 pages11 years ago

JRH Electronics

Newark

HQonline

_legacy Avnet

Inventory History

3 month trend:
+1.72%

CAD Models

Download Bourns 70AAJ-3-M0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-03-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38
TE Connectivity5-104361-3
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP953820-2
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA SMD Box
Conn Wire to Board HDR 10 POS 1.27mm Solder ST Top Entry SMD Picoflex® Tube
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 9 Circuits 0.38um Gold
TE Connectivity103945-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of Bourns 70AAJ-3-M0G provided by its distributors.

Conn Battery M 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port Embossed T/R
MODULAR CONTACT - SMD MALE, TR13,TAPE & REEL - 13 REEL
Battery Contacts 2.54mm 3Pin Male Standard Pins
Compression Contact,Male 2.54mm 1 3 760nm
70AA SMT MOD MALE CON 3WAY T/R
Battery Connector, 3Contact, Smd; Contact Material:Copper Alloy; Voltage Rating:60V; Contact Gender:Pin; No. Of Contacts:3 Contact; Battery Terminals:Smd; Product Range:70Aaj Series Rohs Compliant: Yes |Bourns, Inc. 70AAJ-3-M0G

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70AAJ-3-M0G.
  • 70AAJ3M0G