Bourns 6539S-1-103

BOURNS 6539S-1-103 Rotary Potentiometer, 10 kohm, 1 W, 15%, 6539S Series, 1 Turns, Linear
$ 33.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6539S-1-103.

JRH Electronics

Datasheet3 pages5 years ago

element14 APAC

TME

element14

Newark

Inventory History

3 month trend:
-4.74%

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 15 Percent Tolerance 1W Max IP40
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 1W Max IP40
Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
Vishay157-21103
10K Ohm 1-Gang Linear Servo Mount Potentiometer Conductive Plastic 1W Solder Turret
TT Electronics6187R10KL1.0LF
6180 Series 1/4" Shaft 3/8" Bushing 10 kO ±10 % Potentiometer Position Sensor
TT Electronics6187R10KL1.0
Single Turn Potentiometers 7/8 10K OHM

Descriptions

Descriptions of Bourns 6539S-1-103 provided by its distributors.

BOURNS 6539S-1-103 Rotary Potentiometer, 10 kohm, 1 W,15%, 6539S Series, 1 Turns, Linear
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount
Potentiometer, 10K; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 15%; Product Range:6539S Series; Potentiometer Mounting:Servo; Shaft Diameter:3.17Mm; No. Of Gangs:1; Rohs Compliant: Yes |Bourns, Inc. 6539S-1-103
Resistance kOhm = 10 / Tolerance = ±15 % / Power Rating W = 1 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 340 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Round / Shaft Diameter mm = 3.2 / Shaft Length mm = 12.7 / Termination Type = Solder Turret / Mounting Type = Servo Mount / Series = 6539 / Diameter mm = 22.2 / Height mm = 33.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6539S-1-103.
  • 6539S1-103