Bourns 5900-822-RC

Ind High Current RF Choke Bobbin Core 8.2mH 10% 1KHz Ferrite 250mA AXL
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-822-RC.

IHS

Datasheet2 pages7 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.66%

CAD Models

Download Bourns 5900-822-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power 8.2mH 10% 1KHz Ferrite 293mA Axial Bulk
Inductor Power Unshielded Wirewound 8200uH 10% 1KHz 102Q-Factor Ferrite 0.11A 34Ohm DCR T/R
Ind High Current RF Choke Bobbin Core 8.2mH 10% 1KHz Ferrite 65mA AXL
Inductor Power Shielded Wirewound 8.2mH 10% 1KHz 16Q-Factor Ferrite 200mA 17Ohm DCR Automotive T/R
Wurth Elektronik744776381
Power Choke Wirewound 8mH 10% 1KHz Ferrite 200mA 16Ohm DCR T/R
Wurth Elektronik744775380
FIXED IND 8MH 140MA 25 OHM SMD

Descriptions

Descriptions of Bourns 5900-822-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 8.2mH 10% 1KHz Ferrite 250mA AXL
General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core
FIXED IND 8.2MH 260MA 6 OHM TH
1KHz 290mA 260mA 8.2mH 6¦¸ ¡À10% ,D11.5XL22.9MM 22.86mm
5900 Axial 0.453Diax0.900L 11.51mmx22.86mm 8.2mH
Choke, 8.2Mh, +10%, Axial; Rango De Producto:Serie 5900; Inductancia:8.2Mh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:250Ma; Resistencia Dc Máx.:6.32Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5900-822-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5900-822-RC.